Documentos Técnicos
Especificações
Brand
FestoPneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
QS
Model Number p
153109
Model Number (p)
153109
Thread Material
Brass
Maximum Operating Pressure
14 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Connector A
Push In 8 mm
Connector B
Push In 8 mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
FESTO QST Push-in T Connector – Male Thread with External Hex
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adaptors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Threaded to Tube Adapters
R$ 1.673,71
R$ 1.673,71 1 Bag of 10 (Sem VAT)
1
R$ 1.673,71
R$ 1.673,71 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.673,71 |
5 - 9 | R$ 1.631,33 |
10+ | R$ 1.587,40 |
Documentos Técnicos
Especificações
Brand
FestoPneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
QS
Model Number p
153109
Model Number (p)
153109
Thread Material
Brass
Maximum Operating Pressure
14 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Connector A
Push In 8 mm
Connector B
Push In 8 mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
FESTO QST Push-in T Connector – Male Thread with External Hex
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adaptors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.