Documentos Técnicos
Especificações
Brand
FestoSuitable Media
Air
Maximum Operating Pressure
10bar
Minimum Operating Pressure
0bar
Port Connection
4 mm Tubing
Supply Voltage
5V dc
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
País de Origem
Bulgaria
Detalhes do produto
Festo SDE5 Series Pressure Sensors
Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.
R$ 2.260,84
R$ 2.260,84 Each (Sem VAT)
1
R$ 2.260,84
R$ 2.260,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.260,84 |
5+ | R$ 2.203,63 |
Documentos Técnicos
Especificações
Brand
FestoSuitable Media
Air
Maximum Operating Pressure
10bar
Minimum Operating Pressure
0bar
Port Connection
4 mm Tubing
Supply Voltage
5V dc
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
País de Origem
Bulgaria
Detalhes do produto
Festo SDE5 Series Pressure Sensors
Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.