Documentos Técnicos
Especificações
Brand
FestoSensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Smooth Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Mounting Type
Flush
Maximum dc Voltage
30V
Diameter
6.5 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Series
SIEN
País de Origem
Sri Lanka
R$ 1.794,58
R$ 1.794,58 Each (Sem VAT)
1
R$ 1.794,58
R$ 1.794,58 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoSensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Smooth Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Mounting Type
Flush
Maximum dc Voltage
30V
Diameter
6.5 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Series
SIEN
País de Origem
Sri Lanka