Festo Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 279-5559Marca: FestoPart Number: SIEN-6,5B-PS-S-L
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Festo

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum dc Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Series

SIEN

País de Origem

Sri Lanka

Informações de estoque temporariamente indisponíveis.

R$ 1.677,90

R$ 1.677,90 Each (Sem VAT)

Festo Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc

R$ 1.677,90

R$ 1.677,90 Each (Sem VAT)

Festo Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum dc Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Series

SIEN

País de Origem

Sri Lanka