Festo Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 125-9891Marca: FestoPart Number: SIEN-M8NB-PS-K-L
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Festo

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

35mm

Mounting Type

Non-Flush

Housing Material

PBT, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Standards Met

CE, cULus, EN 60947-5-2, EU EMC, RCM

Series

SIEN

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Sri Lanka

Detalhes do produto

FESTO SIEN Series Inductive Proximity Sensors

Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.

Informações de estoque temporariamente indisponíveis.

R$ 1.585,51

R$ 1.585,51 Each (Sem VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 10 → 30 V dc

R$ 1.585,51

R$ 1.585,51 Each (Sem VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

35mm

Mounting Type

Non-Flush

Housing Material

PBT, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Standards Met

CE, cULus, EN 60947-5-2, EU EMC, RCM

Series

SIEN

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Sri Lanka

Detalhes do produto

FESTO SIEN Series Inductive Proximity Sensors

Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.