Festo Proximity Sensor Pneumatic Position Detector, IP65, IP67, 3 to 230V ac/dc, NO Operation, SME-8, with LED

Nº de Estoque RS: 175-4527Marca: FestoPart Number: SME-8-K-LED-230
brand-logo
Ver tudo em Pneumatic Cylinder Sensors

Documentos Técnicos

Especificações

Brand

Festo

Type

Proximity Sensor

Supply Voltage

3 to 230V ac/dc

Manufacturer Series

SME-8

LED Indicator

Yes

Operation

NO

Compatible with

T-Slot

IP Rating

IP65, IP67

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Model Number p

152820

País de Origem

Bulgaria

Detalhes do produto

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

Informações de estoque temporariamente indisponíveis.

R$ 1.292,90

R$ 1.292,90 Each (Sem VAT)

Festo Proximity Sensor Pneumatic Position Detector, IP65, IP67, 3 to 230V ac/dc, NO Operation, SME-8, with LED

R$ 1.292,90

R$ 1.292,90 Each (Sem VAT)

Festo Proximity Sensor Pneumatic Position Detector, IP65, IP67, 3 to 230V ac/dc, NO Operation, SME-8, with LED
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Type

Proximity Sensor

Supply Voltage

3 to 230V ac/dc

Manufacturer Series

SME-8

LED Indicator

Yes

Operation

NO

Compatible with

T-Slot

IP Rating

IP65, IP67

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Model Number p

152820

País de Origem

Bulgaria

Detalhes do produto

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.