Festo Pressure Sensor Controller, -1bar to 0 bar

Nº de Estoque RS: 175-2150Marca: FestoPart Number: SPTE-V1R-S6-B-2.5K
brand-logo
Ver tudo em Vacuum Switches

Documentos Técnicos

Especificações

Brand

Festo

Maximum Operating Pressure

0 bar

Minimum Operating Pressure

-1bar

Pressure Type

Relative Pressure

Suitable Media

Compressed Air

Type

Pressure Transmitter

Voltage Rating

10 → 30V dc

Manufacturer Series

SPTE

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

País de Origem

Thailand

Detalhes do produto

Festo SPTE Series Pressure Sensors

Festo SPTE series pressure transmitters for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.

Informações de estoque temporariamente indisponíveis.

R$ 1.446,18

R$ 1.446,18 Each (Sem VAT)

Festo Pressure Sensor Controller, -1bar to 0 bar

R$ 1.446,18

R$ 1.446,18 Each (Sem VAT)

Festo Pressure Sensor Controller, -1bar to 0 bar
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Maximum Operating Pressure

0 bar

Minimum Operating Pressure

-1bar

Pressure Type

Relative Pressure

Suitable Media

Compressed Air

Type

Pressure Transmitter

Voltage Rating

10 → 30V dc

Manufacturer Series

SPTE

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

País de Origem

Thailand

Detalhes do produto

Festo SPTE Series Pressure Sensors

Festo SPTE series pressure transmitters for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.