Documentos Técnicos
Especificações
Brand
FestoType
Changeover Switch, Floating Contact
Supply Voltage
0 → 30V dc
Manufacturer Series
SRBE
Operation
NO
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Electrical Connection Type
Screw
Model Number p
3471009
Model Number (p)
3471009
País de Origem
Italy
R$ 5.436,48
R$ 5.436,48 Each (Sem VAT)
1
R$ 5.436,48
R$ 5.436,48 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoType
Changeover Switch, Floating Contact
Supply Voltage
0 → 30V dc
Manufacturer Series
SRBE
Operation
NO
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Electrical Connection Type
Screw
Model Number p
3471009
Model Number (p)
3471009
País de Origem
Italy