Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026228

Nº de Estoque RS: 650-783Marca: FestoPart Number: VABM-B10-25-N12-2-P53
brand-logo

Documentos Técnicos

Especificações

Brand

Festo

Number of Stations

2

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026228

País de Origem

Hungary

R$ 916,88

R$ 916,88 Each (Sem VAT)

Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026228

R$ 916,88

R$ 916,88 Each (Sem VAT)

Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026228

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Festo

Number of Stations

2

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026228

País de Origem

Hungary