Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026260

Nº de Estoque RS: 651-770Marca: FestoPart Number: VABM-B10-25E-N12-10
brand-logo

Documentos Técnicos

Especificações

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026260

País de Origem

Hungary

R$ 4.566,88

R$ 4.566,88 Each (Sem VAT)

Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026260

R$ 4.566,88

R$ 4.566,88 Each (Sem VAT)

Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026260

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026260

País de Origem

Hungary