Festo VABM series 6 station G 3/8 Manifold Base for use with 3/2 Way Valves, 8026301

Nº de Estoque RS: 136-7066Marca: FestoPart Number: VABM-B10-25S-G38-6-P3
brand-logo

Documentos Técnicos

Especificações

Brand

Festo

Number of Stations

6

Connection Port Thread

G 3/8

Manufacturer Series

VABM

Type

Manifold Base

Body Material

Aluminium Alloy

Thread Size

3/8in

Thread Standard

G

Model Number

8026301

Electrical Connection Type

Screw

Mounting Type

Base

For Use With

3/2 Way Valves

País de Origem

China

Detalhes do produto

VABM Series Manifold Rails

The VABM manifold rails are for pneumatic linking of VUVG valves.

Manifold Sub-bases and End-plates

Informações de estoque temporariamente indisponíveis.

R$ 2.691,46

R$ 2.691,46 Each (Sem VAT)

Festo VABM series 6 station G 3/8 Manifold Base for use with 3/2 Way Valves, 8026301

R$ 2.691,46

R$ 2.691,46 Each (Sem VAT)

Festo VABM series 6 station G 3/8 Manifold Base for use with 3/2 Way Valves, 8026301
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Number of Stations

6

Connection Port Thread

G 3/8

Manufacturer Series

VABM

Type

Manifold Base

Body Material

Aluminium Alloy

Thread Size

3/8in

Thread Standard

G

Model Number

8026301

Electrical Connection Type

Screw

Mounting Type

Base

For Use With

3/2 Way Valves

País de Origem

China

Detalhes do produto

VABM Series Manifold Rails

The VABM manifold rails are for pneumatic linking of VUVG valves.

Manifold Sub-bases and End-plates