Documentos Técnicos
Especificações
Brand
FestoThreaded Connections
G 1/4
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Manufacturer Series
VBQF
Built-In Silencer
No
Threaded Connection - Gender
Male
Threaded Connection Size
1/4in
Minimum Operating Pressure
0.5bar
Threaded Connection Type
G
Body Material
Zinc Die Cast Aluminium
Standards Met
CRC1 940070, UL
País de Origem
Germany
Detalhes do produto
Festo VBQF Quick Exhaust Valves
VBQF series quick exhaust valves allow higher piston speeds to be achieved on the return stroke of single and double-acting drives. Pneumatic air flows from the control valve via the VBQF to the drive. The VBQF can be mounted in any position and can also be turned giving high flexibility of mounting options. This range is available with or without a silencer. With housing made of die-cast zinc and die-cast aluminium these pressure valves are strong and robust with a small footprint.
R$ 1.311,24
R$ 1.311,24 Each (Sem VAT)
1
R$ 1.311,24
R$ 1.311,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoThreaded Connections
G 1/4
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Manufacturer Series
VBQF
Built-In Silencer
No
Threaded Connection - Gender
Male
Threaded Connection Size
1/4in
Minimum Operating Pressure
0.5bar
Threaded Connection Type
G
Body Material
Zinc Die Cast Aluminium
Standards Met
CRC1 940070, UL
País de Origem
Germany
Detalhes do produto
Festo VBQF Quick Exhaust Valves
VBQF series quick exhaust valves allow higher piston speeds to be achieved on the return stroke of single and double-acting drives. Pneumatic air flows from the control valve via the VBQF to the drive. The VBQF can be mounted in any position and can also be turned giving high flexibility of mounting options. This range is available with or without a silencer. With housing made of die-cast zinc and die-cast aluminium these pressure valves are strong and robust with a small footprint.