Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series, Metric M5, M5, III B

Nº de Estoque RS: 253-9269Marca: FestoPart Number: VFOE-LS-T-M5-Q4
brand-logo

Documentos Técnicos

Especificações

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

Metric M5

Function

Flow Control

Thread Size

M5

Thread Standard

Metric

Manufacturer Series

VFOE

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bar

Body Material

PBT

Maximum Flow Rate

85L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Model Number p

III B

Flow Rate at 6 bar

135L/min

Model Number (p)

III B

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 276,56

R$ 276,56 Each (Sem VAT)

Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series, Metric M5, M5, III B

R$ 276,56

R$ 276,56 Each (Sem VAT)

Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series, Metric M5, M5, III B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

Metric M5

Function

Flow Control

Thread Size

M5

Thread Standard

Metric

Manufacturer Series

VFOE

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bar

Body Material

PBT

Maximum Flow Rate

85L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Model Number p

III B

Flow Rate at 6 bar

135L/min

Model Number (p)

III B

País de Origem

Germany