Festo Roller Lever 3/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8049239

Nº de Estoque RS: 181-6458Marca: FestoPart Number: VMEF-RT-M32-M-G18
brand-logo

Documentos Técnicos

Especificações

Brand

Festo

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VMEF

Control Button/Switch Colour

Grey

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

8049239

País de Origem

Hungary

R$ 2.087,76

R$ 2.087,76 Each (Sem VAT)

Festo Roller Lever 3/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8049239

R$ 2.087,76

R$ 2.087,76 Each (Sem VAT)

Festo Roller Lever 3/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8049239

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 2.087,76
5+R$ 2.035,12

Documentos Técnicos

Especificações

Brand

Festo

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VMEF

Control Button/Switch Colour

Grey

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

8049239

País de Origem

Hungary