Festo VPPM Threaded Regulator, NPT 1/8, NPT, 1/8 in

Nº de Estoque RS: 651-620Marca: FestoPart Number: VPPM-6L-L-1-N18-0L2H-A4N-S1
brand-logo
Ver tudo em Pneumatic Pressure Regulators

Documentos Técnicos

Especificações

Brand

Festo

Threaded Inlet Port

NPT 1/8

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

2bar

Manufacturer Series

VPPM

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

NPT

Threaded Inlet Port Size

1/8 in

País de Origem

Bulgaria

R$ 14.774,92

R$ 14.774,92 Each (Sem VAT)

Festo VPPM Threaded Regulator, NPT 1/8, NPT, 1/8 in

R$ 14.774,92

R$ 14.774,92 Each (Sem VAT)

Festo VPPM Threaded Regulator, NPT 1/8, NPT, 1/8 in

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Festo

Threaded Inlet Port

NPT 1/8

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

2bar

Manufacturer Series

VPPM

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

NPT

Threaded Inlet Port Size

1/8 in

País de Origem

Bulgaria