Festo 3/2 Solenoid Valve - Solenoid/Solenoid G 1/8 VUVS Series 24V dc, 8043213

Nº de Estoque RS: 121-5894Marca: FestoPart Number: VUVS-LK20-M32C-AD-G18-1C1-S
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

Festo

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VUVS

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Flow Rate

550L/min

Solenoid Power Consumption

2.4W

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Configuration

3/2

Number of Positions

2

Thread Standard

G

País de Origem

China

Detalhes do produto

Festo VUVS Series of Solenoid Valves - Range Information

Festo's robust, reliable and heavy-duty solenoid valves form part of the VUVS series and are predominantly used within pneumatic applications. The VUVS series features options that include single or double, 3/2 and 5/2 way solenoid valves. These solenoid valves are supplied pre-assembled and ready for installation. They are ideal for vacuum and low-pressure applications, as well as in heavy production lines across many industries. Each valve will offer the user a long service life, they are easily services and replaceable which in turn reduces the installation and maintenance time.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.287,48

R$ 1.287,48 Each (Sem VAT)

Festo 3/2 Solenoid Valve - Solenoid/Solenoid G 1/8 VUVS Series 24V dc, 8043213

R$ 1.287,48

R$ 1.287,48 Each (Sem VAT)

Festo 3/2 Solenoid Valve - Solenoid/Solenoid G 1/8 VUVS Series 24V dc, 8043213
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.287,48
5+R$ 1.254,96
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Festo

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VUVS

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Flow Rate

550L/min

Solenoid Power Consumption

2.4W

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Configuration

3/2

Number of Positions

2

Thread Standard

G

País de Origem

China

Detalhes do produto

Festo VUVS Series of Solenoid Valves - Range Information

Festo's robust, reliable and heavy-duty solenoid valves form part of the VUVS series and are predominantly used within pneumatic applications. The VUVS series features options that include single or double, 3/2 and 5/2 way solenoid valves. These solenoid valves are supplied pre-assembled and ready for installation. They are ideal for vacuum and low-pressure applications, as well as in heavy production lines across many industries. Each valve will offer the user a long service life, they are easily services and replaceable which in turn reduces the installation and maintenance time.

Você pode estar interessado em