Documentos Técnicos
Especificações
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Y Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
CN
Connector C
Push In 6 mm
Inlet Port
Push In 6 mm
Model Number p
9586
Number of Inlet Ports
1
Model Number (p)
9586
Outlet Port
Push In 6 mm
Number of Outlet Ports
2
País de Origem
Turkey
R$ 497,32
R$ 497,32 1 Bag of 10 (Sem VAT)
1
R$ 497,32
R$ 497,32 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Y Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
CN
Connector C
Push In 6 mm
Inlet Port
Push In 6 mm
Model Number p
9586
Number of Inlet Ports
1
Model Number (p)
9586
Outlet Port
Push In 6 mm
Number of Outlet Ports
2
País de Origem
Turkey