Fiamm 6V Faston F1 Sealed Lead Acid Battery, 12Ah

Nº de Estoque RS: 843-1301Marca: FiammPart Number: FG11201Distrelec Article No.: 16934006
brand-logo
Ver tudo em Lead Acid Batteries

Documentos Técnicos

Especificações

Brand

Fiamm

Capacity

12Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

Faston F1

Flame Resistant

No

Dimensions

151 x 50 x 99mm

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +50°C

Weight

1.8kg

País de Origem

China

Detalhes do produto

Lead Acid Battery FG Range - FIAMM

The Fiamm FG battery range is specially designed to achieve optimal performance and protect from power disruptions. The high quality battery ensures that no electrolyte leakages occurs from the case or terminals. This battery is almost maintenance free with the perfectly sealed construction and the recombination of gases within the cell.
This battery series uses a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.103,06

R$ 1.103,06 Each (Sem VAT)

Fiamm 6V Faston F1 Sealed Lead Acid Battery, 12Ah

R$ 1.103,06

R$ 1.103,06 Each (Sem VAT)

Fiamm 6V Faston F1 Sealed Lead Acid Battery, 12Ah
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Fiamm

Capacity

12Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

Faston F1

Flame Resistant

No

Dimensions

151 x 50 x 99mm

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +50°C

Weight

1.8kg

País de Origem

China

Detalhes do produto

Lead Acid Battery FG Range - FIAMM

The Fiamm FG battery range is specially designed to achieve optimal performance and protect from power disruptions. The high quality battery ensures that no electrolyte leakages occurs from the case or terminals. This battery is almost maintenance free with the perfectly sealed construction and the recombination of gases within the cell.
This battery series uses a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells.

Você pode estar interessado em