FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 6.4kg Compression Load

Nº de Estoque RS: 777-3196Marca: FIBETPart Number: 1008VD10-45
brand-logo
Ver tudo em Anti Vibration Mounts

Documentos Técnicos

Especificações

Brand

FIBET

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M4

Diameter

10mm

Overall Height

8mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Compression Load

6.4kg

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Compression Deflection

1.6mm

Type

Male to Female

Detalhes do produto

Male-Female Mounts

VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.

Cylindrical Mounts

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 180,32

R$ 45,08 Each (In a Pack of 4) (Sem VAT)

FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 6.4kg Compression Load

R$ 180,32

R$ 45,08 Each (In a Pack of 4) (Sem VAT)

FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 6.4kg Compression Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
4 - 16R$ 45,08R$ 180,32
20 - 36R$ 43,84R$ 175,36
40 - 96R$ 43,49R$ 173,96
100+R$ 43,31R$ 173,24
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

FIBET

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M4

Diameter

10mm

Overall Height

8mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Compression Load

6.4kg

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Compression Deflection

1.6mm

Type

Male to Female

Detalhes do produto

Male-Female Mounts

VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.

Cylindrical Mounts

Você pode estar interessado em