Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 60mm

Documentos Técnicos
Especificações
Brand
FiboxBody Material
ABS
External Length
100 mm
External Height
60 mm
External Width
100 mm
External Dimensions
100 x 100 x 60mm
IP Rating
IP66, IP67
Colour
Grey
Shielded
No
Distrelec Product Id
15064506
País de Origem
Finland
Detalhes do produto
FIBOX MNX ABS Series Enclosures
MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Approvals
NEMA, ULC, EN50298, EN60950 and AS3132-1991
R$ 379,55
R$ 379,55 Each (Sem VAT)
1
R$ 379,55
R$ 379,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FiboxBody Material
ABS
External Length
100 mm
External Height
60 mm
External Width
100 mm
External Dimensions
100 x 100 x 60mm
IP Rating
IP66, IP67
Colour
Grey
Shielded
No
Distrelec Product Id
15064506
País de Origem
Finland
Detalhes do produto
FIBOX MNX ABS Series Enclosures
MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Approvals
NEMA, ULC, EN50298, EN60950 and AS3132-1991