Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, IP68, Grey Lid, 82 x 77 x 57mm

Nº de Estoque RS: 738-9218Marca: FiboxPart Number: ALN 080806 COMPLETEDistrelec Article No.: 15001730
brand-logo

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Aluminium

External Length

82 mm

External Height

57 mm

External Width

77 mm

External Dimensions

82 x 77 x 57mm

IP Rating

IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord

País de Origem

Finland

Detalhes do produto

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Standards

EN 62208:2003 (50298:1998). EN 60950.

Informações de estoque temporariamente indisponíveis.

R$ 1.136,33

R$ 1.136,33 Each (Sem VAT)

Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, IP68, Grey Lid, 82 x 77 x 57mm

R$ 1.136,33

R$ 1.136,33 Each (Sem VAT)

Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, IP68, Grey Lid, 82 x 77 x 57mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Aluminium

External Length

82 mm

External Height

57 mm

External Width

77 mm

External Dimensions

82 x 77 x 57mm

IP Rating

IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord

País de Origem

Finland

Detalhes do produto

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Standards

EN 62208:2003 (50298:1998). EN 60950.