Fibox ARCA Series Polycarbonate Wall Box, IP66, 600 mm x 800 mm x 300mm

Nº de Estoque RS: 798-2044Marca: FiboxPart Number: Arca 608030Distrelec Article No.: 11093365
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

Fibox

External Height

600 mm

External Width

800 mm

External Depth

300mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

Grey

Series

ARCA

External Mounting Type

Bracket, Holes Outside Gasket Area

Distrelec Product Id

11093365

Fixing Kit

No

IK Rating

IK10

Internal Mounting Type

Panel

País de Origem

Finland

Detalhes do produto

Fibox ARCA Wall Mount Enclosures with Unperforated Mounting Plate

The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.

Supplied with

Cabinet, door with PUR gasket, unperforated mounting plate, screws for mounting plate, 3mm double bit lock(s) with key.

Standards

EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified

Informações de estoque temporariamente indisponíveis.

R$ 17.214,43

R$ 17.214,43 Each (Sem VAT)

Fibox ARCA Series Polycarbonate Wall Box, IP66, 600 mm x 800 mm x 300mm

R$ 17.214,43

R$ 17.214,43 Each (Sem VAT)

Fibox ARCA Series Polycarbonate Wall Box, IP66, 600 mm x 800 mm x 300mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fibox

External Height

600 mm

External Width

800 mm

External Depth

300mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

Grey

Series

ARCA

External Mounting Type

Bracket, Holes Outside Gasket Area

Distrelec Product Id

11093365

Fixing Kit

No

IK Rating

IK10

Internal Mounting Type

Panel

País de Origem

Finland

Detalhes do produto

Fibox ARCA Wall Mount Enclosures with Unperforated Mounting Plate

The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.

Supplied with

Cabinet, door with PUR gasket, unperforated mounting plate, screws for mounting plate, 3mm double bit lock(s) with key.

Standards

EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified