Documentos Técnicos
Especificações
Brand
FiboxBody Material
Polycarbonate
External Length
190 mm
External Height
180 mm
External Width
190 mm
External Dimensions
190 x 190 x 180mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
EK
País de Origem
Finland
Detalhes do produto
EK Series Polycarbonte Enclosure with Chassis Plate
The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
Supplied with
Enclosure, lid & screws, PUR/EPDM gasket and chassis plate & screws.
Standards
USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
R$ 1.958,74
R$ 1.958,74 Each (Sem VAT)
1
R$ 1.958,74
R$ 1.958,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FiboxBody Material
Polycarbonate
External Length
190 mm
External Height
180 mm
External Width
190 mm
External Dimensions
190 x 190 x 180mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
EK
País de Origem
Finland
Detalhes do produto
EK Series Polycarbonte Enclosure with Chassis Plate
The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
Supplied with
Enclosure, lid & screws, PUR/EPDM gasket and chassis plate & screws.
Standards
USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.