Fibox Euronord II Series Grey Polyester Enclosure, IP54, IP66, Grey Lid, 360 x 160 x 90mm

Nº de Estoque RS: 507-5548Marca: FiboxPart Number: P 163609 ENCLOSURE
brand-logo

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Polyester

External Length

360 mm

External Height

90 mm

External Width

160 mm

External Dimensions

360 x 160 x 90mm

IP Rating

IP54, IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord II

País de Origem

Finland

Detalhes do produto

FIBOX Euronord II Polyester Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Standards

UL 508, NEMA Type 1, 4, 4X, 12 and 13.

Informações de estoque temporariamente indisponíveis.

R$ 6.253,92

R$ 6.253,92 Each (Sem VAT)

Fibox Euronord II Series Grey Polyester Enclosure, IP54, IP66, Grey Lid, 360 x 160 x 90mm

R$ 6.253,92

R$ 6.253,92 Each (Sem VAT)

Fibox Euronord II Series Grey Polyester Enclosure, IP54, IP66, Grey Lid, 360 x 160 x 90mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Polyester

External Length

360 mm

External Height

90 mm

External Width

160 mm

External Dimensions

360 x 160 x 90mm

IP Rating

IP54, IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord II

País de Origem

Finland

Detalhes do produto

FIBOX Euronord II Polyester Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Standards

UL 508, NEMA Type 1, 4, 4X, 12 and 13.