Fibox Euronord II Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 160 x 80 x 65mm

Nº de Estoque RS: 219-0105Marca: FiboxPart Number: PC 081607 ENCLOSUREDistrelec Article No.: 30038805
brand-logo

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Polycarbonate

External Length

160 mm

External Height

65 mm

External Width

80 mm

External Dimensions

160 x 80 x 65mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord II

Distrelec Product Id

30038805

País de Origem

Finland

Detalhes do produto

Euronord II Polycarbonate Enclosures

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Informações de estoque temporariamente indisponíveis.

R$ 755,92

R$ 755,92 Each (Sem VAT)

Fibox Euronord II Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 160 x 80 x 65mm

R$ 755,92

R$ 755,92 Each (Sem VAT)

Fibox Euronord II Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 160 x 80 x 65mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Polycarbonate

External Length

160 mm

External Height

65 mm

External Width

80 mm

External Dimensions

160 x 80 x 65mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord II

Distrelec Product Id

30038805

País de Origem

Finland

Detalhes do produto

Euronord II Polycarbonate Enclosures

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.