Fibox SOLID PC Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 378 x 188 x 180mm

Nº de Estoque RS: 508-2877Marca: FiboxPart Number: PC 3819 18 G ENCLOSURE
brand-logo

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Polycarbonate

External Length

378 mm

External Height

180 mm

External Width

188 mm

External Dimensions

378 x 188 x 180mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

SOLID PC

País de Origem

Finland

Detalhes do produto

SOLID Series - IP67

The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.

Informações de estoque temporariamente indisponíveis.

R$ 3.539,06

R$ 3.539,06 Each (Sem VAT)

Fibox SOLID PC Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 378 x 188 x 180mm

R$ 3.539,06

R$ 3.539,06 Each (Sem VAT)

Fibox SOLID PC Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 378 x 188 x 180mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Polycarbonate

External Length

378 mm

External Height

180 mm

External Width

188 mm

External Dimensions

378 x 188 x 180mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

SOLID PC

País de Origem

Finland

Detalhes do produto

SOLID Series - IP67

The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.