Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 170 x 80 x 85mm

Nº de Estoque RS: 119-5569Marca: FiboxPart Number: PC D 85 G ENCLOSURE
brand-logo

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Polycarbonate

External Length

170 mm

External Height

85 mm

External Width

80 mm

External Dimensions

170 x 80 x 85mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Piccolo

País de Origem

Finland

Detalhes do produto

Piccolo Polycarbonate Enclosures

Piccolo polycarbonate enclosure boxes are versatile and suitable for mounting in upright positions. The enclosures are designed for use with push-buttons, junction boxes, pilot lamps, terminal blocks, motor starters and various other electronic devices. Excellent for mounting and protecting process control sensors and switches. The enclosure boxes are light grey RAL 7035 with an IP rating IP67.

Informações de estoque temporariamente indisponíveis.

R$ 762,18

R$ 762,18 Each (Sem VAT)

Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 170 x 80 x 85mm

R$ 762,18

R$ 762,18 Each (Sem VAT)

Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 170 x 80 x 85mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Polycarbonate

External Length

170 mm

External Height

85 mm

External Width

80 mm

External Dimensions

170 x 80 x 85mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Piccolo

País de Origem

Finland

Detalhes do produto

Piccolo Polycarbonate Enclosures

Piccolo polycarbonate enclosure boxes are versatile and suitable for mounting in upright positions. The enclosures are designed for use with push-buttons, junction boxes, pilot lamps, terminal blocks, motor starters and various other electronic devices. Excellent for mounting and protecting process control sensors and switches. The enclosure boxes are light grey RAL 7035 with an IP rating IP67.