Fibox Grey Polycarbonate Enclosure, IP66, IP67, Clear Lid, 180 x 130 x 75mm

Documentos Técnicos
Especificações
Brand
FiboxBody Material
Polycarbonate
External Length
180 mm
External Height
75 mm
External Width
130 mm
External Dimensions
180 x 130 x 75mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Clear
Shielded
No
Distrelec Product Id
15064183
País de Origem
Finland
Detalhes do produto
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.
R$ 787,78
R$ 787,78 Each (Sem VAT)
1
R$ 787,78
R$ 787,78 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FiboxBody Material
Polycarbonate
External Length
180 mm
External Height
75 mm
External Width
130 mm
External Dimensions
180 x 130 x 75mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Clear
Shielded
No
Distrelec Product Id
15064183
País de Origem
Finland
Detalhes do produto
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.