Fibox Grey Polycarbonate Enclosure, IP66, IP67, Silver Lid, 300 x 230 x 87mm

Documentos Técnicos
Especificações
Brand
FiboxBody Material
Polycarbonate
External Length
300 mm
External Height
87 mm
External Width
230 mm
External Dimensions
300 x 230 x 87mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Silver
Shielded
No
País de Origem
Finland
Detalhes do produto
Euronord Polycarbonate Enclosures
The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.
The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.
Supplied with
Enclosure base, cover with PUR gasket, cover screws and mounting screws.
Standards
USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991
R$ 3.264,41
R$ 3.264,41 Each (Sem VAT)
1
R$ 3.264,41
R$ 3.264,41 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
FiboxBody Material
Polycarbonate
External Length
300 mm
External Height
87 mm
External Width
230 mm
External Dimensions
300 x 230 x 87mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Silver
Shielded
No
País de Origem
Finland
Detalhes do produto
Euronord Polycarbonate Enclosures
The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.
The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.
Supplied with
Enclosure base, cover with PUR gasket, cover screws and mounting screws.
Standards
USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991