Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 300 x 230 x 110mm

Nº de Estoque RS: 220-7348Marca: FiboxPart Number: PCT 233011 ENCLOSUREDistrelec Article No.: 30038876
brand-logo

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Polycarbonate

External Length

300 mm

External Height

110 mm

External Width

230 mm

External Dimensions

300 x 230 x 110mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Distrelec Product Id

30038876

País de Origem

Finland

Detalhes do produto

Polycarbonate or ABS IP 66//67 Euronorm II series cases

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.

Informações de estoque temporariamente indisponíveis.

R$ 3.224,71

R$ 3.224,71 Each (Sem VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 300 x 230 x 110mm

R$ 3.224,71

R$ 3.224,71 Each (Sem VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 300 x 230 x 110mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fibox

Body Material

Polycarbonate

External Length

300 mm

External Height

110 mm

External Width

230 mm

External Dimensions

300 x 230 x 110mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Distrelec Product Id

30038876

País de Origem

Finland

Detalhes do produto

Polycarbonate or ABS IP 66//67 Euronorm II series cases

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.