Finder DIN Rail Latching Modular Step Relay, 12V dc Coil, 16A Switching Current, SP-NC, SP-NO

Nº de Estoque RS: 511-1082Marca: FinderPart Number: 20.23.9.012.0000
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SP-NC, SP-NO

Mounting Type

DIN Rail

Switching Current

16A

Latching

Yes

Terminal Type

Screw

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Coil Resistance

27Ω

Coil Power

5W

Contact Material

Silver Alloy

Series

20 Series

Depth

58.4mm

Height

84mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

4kV

Maximum Switching Power AC

4 kVA

País de Origem

Italy

Detalhes do produto

16A Step Relays - 20 Series

The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired

Approvals

UL recognised components for Canada & US; LROS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 818,76

R$ 818,76 Each (Sem VAT)

Finder DIN Rail Latching Modular Step Relay, 12V dc Coil, 16A Switching Current, SP-NC, SP-NO

R$ 818,76

R$ 818,76 Each (Sem VAT)

Finder DIN Rail Latching Modular Step Relay, 12V dc Coil, 16A Switching Current, SP-NC, SP-NO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 818,76
5 - 9R$ 805,69
10+R$ 782,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SP-NC, SP-NO

Mounting Type

DIN Rail

Switching Current

16A

Latching

Yes

Terminal Type

Screw

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Coil Resistance

27Ω

Coil Power

5W

Contact Material

Silver Alloy

Series

20 Series

Depth

58.4mm

Height

84mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

4kV

Maximum Switching Power AC

4 kVA

País de Origem

Italy

Detalhes do produto

16A Step Relays - 20 Series

The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired

Approvals

UL recognised components for Canada & US; LROS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more