Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Nº de Estoque RS: 182-9936Marca: FinderPart Number: 30.22.9.012.0010
brand-logo
Ver tudo em Signal Relays

Documentos Técnicos

Especificações

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125/250V

Maximum Switching Voltage (AC)

125/250V

Series

Axicom P2

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

No

Length

14.5mm

Depth

7.2mm

Height

9.8mm

Terminal Type

Through Hole

Switching Current

2A

Number of Poles

2

Life

100 x 10^3 cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

1029Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Coil Power

200mW

Isolation Coil To Contact

1.5kV

Contact Material

Gold Plated

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 151,97

R$ 151,97 Each (Sem VAT)

Finder PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

R$ 151,97

R$ 151,97 Each (Sem VAT)

Finder PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 151,97
10 - 24R$ 142,26
25 - 49R$ 137,81
50 - 99R$ 134,48
100+R$ 125,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125/250V

Maximum Switching Voltage (AC)

125/250V

Series

Axicom P2

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

No

Length

14.5mm

Depth

7.2mm

Height

9.8mm

Terminal Type

Through Hole

Switching Current

2A

Number of Poles

2

Life

100 x 10^3 cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

1029Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Coil Power

200mW

Isolation Coil To Contact

1.5kV

Contact Material

Gold Plated

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more