Documentos Técnicos
Especificações
Brand
FinderCoil Voltage
230V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Switching Voltage
250V ac
Terminal Type
Cage Clamp
Depth
76mm
Height
93.6mm
Length
6.2mm
Series
38 Series
Contact Material
Silver Alloy
Input Current
4mA
Turn Off Time
6ms
Turn On Time
5ms
Operating Temperature Range
-40 → +55°C
Standards Met
CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Dimensions
6.2 x 75.6 x 93mm
País de Origem
Italy
Detalhes do produto
34 Series with Screwless Terminals
Approvals
UL, CSA, VDE
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FinderCoil Voltage
230V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Switching Voltage
250V ac
Terminal Type
Cage Clamp
Depth
76mm
Height
93.6mm
Length
6.2mm
Series
38 Series
Contact Material
Silver Alloy
Input Current
4mA
Turn Off Time
6ms
Turn On Time
5ms
Operating Temperature Range
-40 → +55°C
Standards Met
CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Dimensions
6.2 x 75.6 x 93mm
País de Origem
Italy
Detalhes do produto
34 Series with Screwless Terminals
Approvals
UL, CSA, VDE