Finder Series 39 Series Solid State Interface Relay, 13.2 V Control, 6 A Load, DIN Rail Mount

Nº de Estoque RS: 819-8795Marca: FinderPart Number: 39.00.7.012.9024
brand-logo
Ver tudo em Solid State Interface Relays

Documentos Técnicos

Especificações

Brand

Finder

Maximum Control Voltage

13.2 V

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Control Voltage

9.6 V

Control Voltage Range

9.6 → 13.2 V

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

1.5 → 24V dc

Minimum Load Voltage

1.5 V dc

Terminal Type

Push In

Series

Series 39

Output Device

PLC

Minimum Load Current

1 mA

Off State Leakage Current

0.001 mA

Maximum Turn On Time

0.2 ms

Operating Temperature Range

-20 → +55°C

Manufacturer Part No.

39.00.7.012.9024

País de Origem

Italy

Detalhes do produto

39 Series - SSR Screw Terminals

A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.

Informações de estoque temporariamente indisponíveis.

R$ 1.048,03

R$ 1.048,03 Each (Sem VAT)

Finder Series 39 Series Solid State Interface Relay, 13.2 V Control, 6 A Load, DIN Rail Mount

R$ 1.048,03

R$ 1.048,03 Each (Sem VAT)

Finder Series 39 Series Solid State Interface Relay, 13.2 V Control, 6 A Load, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.048,03
5 - 9R$ 1.032,38
10+R$ 1.001,78

Documentos Técnicos

Especificações

Brand

Finder

Maximum Control Voltage

13.2 V

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Control Voltage

9.6 V

Control Voltage Range

9.6 → 13.2 V

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

1.5 → 24V dc

Minimum Load Voltage

1.5 V dc

Terminal Type

Push In

Series

Series 39

Output Device

PLC

Minimum Load Current

1 mA

Off State Leakage Current

0.001 mA

Maximum Turn On Time

0.2 ms

Operating Temperature Range

-20 → +55°C

Manufacturer Part No.

39.00.7.012.9024

País de Origem

Italy

Detalhes do produto

39 Series - SSR Screw Terminals

A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.