Finder Series 39 Series Solid State Interface Relay, 13.2 V Control, 2 A Load, DIN Rail Mount

Nº de Estoque RS: 819-8899Marca: FinderPart Number: 39.70.7.012.9024
brand-logo
Ver tudo em Solid State Interface Relays

Documentos Técnicos

Especificações

Brand

Finder

Maximum Control Voltage

13.2 V

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Control Voltage

9.6 V

Control Voltage Range

9.6 → 13.2 V

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

1.5 → 24V dc

Minimum Load Voltage

1.5 V dc

Terminal Type

Push In

Series

Series 39

Output Device

PLC

Minimum Load Current

1 mA

Off State Leakage Current

0.001 mA

Maximum Turn On Time

0.2 ms

Operating Temperature Range

-20 → +55°C

Manufacturer Part No.

39.70.7.012.9024

País de Origem

Italy

Detalhes do produto

39 Series - SSR Screw Terminals

A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.061,56

R$ 1.061,56 Each (Sem VAT)

Finder Series 39 Series Solid State Interface Relay, 13.2 V Control, 2 A Load, DIN Rail Mount

R$ 1.061,56

R$ 1.061,56 Each (Sem VAT)

Finder Series 39 Series Solid State Interface Relay, 13.2 V Control, 2 A Load, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Finder

Maximum Control Voltage

13.2 V

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Control Voltage

9.6 V

Control Voltage Range

9.6 → 13.2 V

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

1.5 → 24V dc

Minimum Load Voltage

1.5 V dc

Terminal Type

Push In

Series

Series 39

Output Device

PLC

Minimum Load Current

1 mA

Off State Leakage Current

0.001 mA

Maximum Turn On Time

0.2 ms

Operating Temperature Range

-20 → +55°C

Manufacturer Part No.

39.70.7.012.9024

País de Origem

Italy

Detalhes do produto

39 Series - SSR Screw Terminals

A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.

Você pode estar interessado em