Documentos Técnicos
Especificações
Brand
FinderCoil Voltage
110V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
8A
Number of Poles
2
Series
46 Series
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Length
29mm
Coil Resistance
23500Ω
Coil Power
1.2W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Depth
12.4mm
Life
100000 (Electrical) cycles
Height
32.8mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2 kVA
Application
Railways
País de Origem
Italy
Detalhes do produto
46 and 56 Series - Relays for Railway Applications
46 and 56 series plug-in power relays specially designed for railway applications.
R$ 444,02
R$ 444,02 Each (Sem VAT)
1
R$ 444,02
R$ 444,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 444,02 |
5 - 9 | R$ 437,72 |
10+ | R$ 425,11 |
Documentos Técnicos
Especificações
Brand
FinderCoil Voltage
110V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
8A
Number of Poles
2
Series
46 Series
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Length
29mm
Coil Resistance
23500Ω
Coil Power
1.2W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Depth
12.4mm
Life
100000 (Electrical) cycles
Height
32.8mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2 kVA
Application
Railways
País de Origem
Italy
Detalhes do produto
46 and 56 Series - Relays for Railway Applications
46 and 56 series plug-in power relays specially designed for railway applications.