Documentos Técnicos
Especificações
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
27.7mm
Coil Resistance
140 Ω
Coil Power
1W
Height
35.8mm
Life
10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles
Contact Material
Silver Alloy
Series
55 Series
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Depth
20.7mm
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
2.5 kVA
País de Origem
Italy
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
27.7mm
Coil Resistance
140 Ω
Coil Power
1W
Height
35.8mm
Life
10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles
Contact Material
Silver Alloy
Series
55 Series
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Depth
20.7mm
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
2.5 kVA
País de Origem
Italy