Finder PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Nº de Estoque RS: 253-3423Marca: FinderPart Number: 55.12.9.024.0000Distrelec Article No.: 13744399
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

600Ω

Coil Power

1W

Height

35.8mm

Contact Material

Silver Alloy

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

20.7mm

Life

10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles

Maximum Switching Power AC

2.5 kVA

País de Origem

Italy

Detalhes do produto

Industrial PCB Mount Relays - series 55.12 and 55.13

Approvals

CE, VDE, NF, UL and CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 300,08

R$ 300,08 Each (Sem VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, DPDT

R$ 300,08

R$ 300,08 Each (Sem VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 300,08
5 - 9R$ 295,52
10+R$ 287,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

600Ω

Coil Power

1W

Height

35.8mm

Contact Material

Silver Alloy

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

20.7mm

Life

10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles

Maximum Switching Power AC

2.5 kVA

País de Origem

Italy

Detalhes do produto

Industrial PCB Mount Relays - series 55.12 and 55.13

Approvals

CE, VDE, NF, UL and CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more