Documentos Técnicos
Especificações
Brand
FinderCoil Voltage
110V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
27.7mm
Coil Resistance
10400Ω
Coil Power
2W
Isolation Coil To Contact
4kV
Depth
40.8mm
Life
100000 (Electrical) cycles
Height
37.1mm
Contact Material
Silver Alloy
Series
56 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
3 kVA
Application
Railways
País de Origem
Italy
Detalhes do produto
46 and 56 Series - Relays for Railway Applications
46 and 56 series plug-in power relays specially designed for railway applications.
R$ 928,43
R$ 928,43 Each (Sem VAT)
1
R$ 928,43
R$ 928,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 928,43 |
5 - 9 | R$ 914,38 |
10+ | R$ 888,42 |
Documentos Técnicos
Especificações
Brand
FinderCoil Voltage
110V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
27.7mm
Coil Resistance
10400Ω
Coil Power
2W
Isolation Coil To Contact
4kV
Depth
40.8mm
Life
100000 (Electrical) cycles
Height
37.1mm
Contact Material
Silver Alloy
Series
56 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
3 kVA
Application
Railways
País de Origem
Italy
Detalhes do produto
46 and 56 Series - Relays for Railway Applications
46 and 56 series plug-in power relays specially designed for railway applications.