Finder Plug In Power Relay, 48V dc Coil, 10A Switching Current, DPDT

Nº de Estoque RS: 350-608Marca: FinderPart Number: 60.12.9.048.0040
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

60 Series

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

32.5mm

Coil Resistance

1770Ω

Coil Power

1.3W

Depth

36.4mm

Height

54.2mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Life

200000 Cycles

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

País de Origem

Italy

Detalhes do produto

60 Series Relay

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 478,62

R$ 478,62 Each (Sem VAT)

Finder Plug In Power Relay, 48V dc Coil, 10A Switching Current, DPDT

R$ 478,62

R$ 478,62 Each (Sem VAT)

Finder Plug In Power Relay, 48V dc Coil, 10A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 478,62
5 - 9R$ 471,84
10+R$ 457,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

60 Series

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

32.5mm

Coil Resistance

1770Ω

Coil Power

1.3W

Depth

36.4mm

Height

54.2mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Life

200000 Cycles

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

País de Origem

Italy

Detalhes do produto

60 Series Relay

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em