Documentos Técnicos
Especificações
Brand
FinderCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
51.5mm
Coil Resistance
340Ω
Coil Power
1.7W
Series
66
Depth
33.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Life
10000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Height
31mm
Contact Material
Silver Alloy
Maximum Switching Power AC
7.5 kVA
Application
Power
País de Origem
Italy
Detalhes do produto
66 Series - 66.22
Finder's 66 series of PCB power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of PCB power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5133, 749-5137, 749-5146, 749-5143 and 749-5149) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications. In addition, stock number 749-5143 features a 5mm air gap (stand-off) between relay base and PCB for extra cooling, ideal in systems where forced air cooling is employed as with many photovoltaic (PV) inverters.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).
Approvals
DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE
R$ 437,45
R$ 437,45 Each (Sem VAT)
1
R$ 437,45
R$ 437,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 437,45 |
25 - 49 | R$ 390,80 |
50 - 99 | R$ 383,26 |
100 - 249 | R$ 356,93 |
250+ | R$ 301,91 |
Documentos Técnicos
Especificações
Brand
FinderCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
51.5mm
Coil Resistance
340Ω
Coil Power
1.7W
Series
66
Depth
33.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Life
10000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Height
31mm
Contact Material
Silver Alloy
Maximum Switching Power AC
7.5 kVA
Application
Power
País de Origem
Italy
Detalhes do produto
66 Series - 66.22
Finder's 66 series of PCB power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of PCB power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5133, 749-5137, 749-5146, 749-5143 and 749-5149) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications. In addition, stock number 749-5143 features a 5mm air gap (stand-off) between relay base and PCB for extra cooling, ideal in systems where forced air cooling is employed as with many photovoltaic (PV) inverters.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).
Approvals
DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE