Finder 1 Phase LCD Energy Meter

Nº de Estoque RS: 182-9941Marca: FinderPart Number: 7E.64.8.230.0010
brand-logo
Ver tudo em Energy Meters

Documentos Técnicos

Especificações

Brand

Finder

Series

7E

Cutout Width

18mm

Cutout Height

90.4mm

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Pulse Output

Yes

Depth

65.2mm

Digit Height

4 mm

Meter Accuracy

Class B

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Minimum Measurement

0.1kWh

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Finder 1 Phase LCD Energy Meter
R$ 1.864,45Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 3.020,38

R$ 3.020,38 Each (Sem VAT)

Finder 1 Phase LCD Energy Meter

R$ 3.020,38

R$ 3.020,38 Each (Sem VAT)

Finder 1 Phase LCD Energy Meter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Finder 1 Phase LCD Energy Meter
R$ 1.864,45Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Finder

Series

7E

Cutout Width

18mm

Cutout Height

90.4mm

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Pulse Output

Yes

Depth

65.2mm

Digit Height

4 mm

Meter Accuracy

Class B

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Minimum Measurement

0.1kWh

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Finder 1 Phase LCD Energy Meter
R$ 1.864,45Each (Sem VAT)