SPDT on pulse timer, 0.1sec-20hr 240V

Nº de Estoque RS: 446-0361Marca: FinderPart Number: 80.21.8.240.0000
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

250V ac

Maximum Operating Temperature

+50°C

Series

80 Series

Depth

60.8mm

Length

88.8mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

100ms

Detalhes do produto

True Off Delay

P.O.A.

SPDT on pulse timer, 0.1sec-20hr 240V

P.O.A.

SPDT on pulse timer, 0.1sec-20hr 240V

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

250V ac

Maximum Operating Temperature

+50°C

Series

80 Series

Depth

60.8mm

Length

88.8mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

100ms

Detalhes do produto

True Off Delay