Finder 82 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10

Nº de Estoque RS: 385-6913Marca: FinderPart Number: 82.01.0.240.0000
brand-logo
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Brand

Finder

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Time Range

0.05-10 h, 0.05-10 s, 0.05-10min

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Minimum Voltage

20.4V ac/dc

Series

82 Series

Depth

70mm

Length

80mm

Maximum Operating Temperature

+50°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Time Delay

<=100ms

País de Origem

Switzerland

Informações de estoque temporariamente indisponíveis.

P.O.A.

Finder 82 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10

P.O.A.

Finder 82 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Finder

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Time Range

0.05-10 h, 0.05-10 s, 0.05-10min

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Minimum Voltage

20.4V ac/dc

Series

82 Series

Depth

70mm

Length

80mm

Maximum Operating Temperature

+50°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Time Delay

<=100ms

País de Origem

Switzerland