Finder 88 Series Series Panel Mount Timer Relay, 24 → 230V ac/dc, 2-Contact, 0.05-10 min, 0.05-10h, DPDT

Nº de Estoque RS: 537-7721Marca: FinderPart Number: 88.12.0.230.0002Distrelec Article No.: 30400915
brand-logo
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Brand

Finder

Supply Voltage

24 → 230V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Interval, ON Delay, Pulse Delayed, Symmetrical Flasher

Time Range

0.05-10 min, 0.05-10 h, 0.05-10 s, 5-100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

264.5V ac/dc

Terminal Type

8-Pin Connector

Switch Configuration

DPDT

Width

48mm

Minimum Voltage

20.4V ac/dc

Power Supply

External

Minimum Current

10mA

Series

88 Series

Depth

92.1mm

Maximum Operating Temperature

+55°C

Length

48mm

Minimum Operating Temperature

-10°C

Time Delay

200ms

Contact Material

Silver Cadmium Oxide

País de Origem

Italy

Detalhes do produto

Series 88 Multi-function Plug-in Timer

Informações de estoque temporariamente indisponíveis.

R$ 2.561,21

R$ 2.561,21 Each (Sem VAT)

Finder 88 Series Series Panel Mount Timer Relay, 24 → 230V ac/dc, 2-Contact, 0.05-10 min, 0.05-10h, DPDT

R$ 2.561,21

R$ 2.561,21 Each (Sem VAT)

Finder 88 Series Series Panel Mount Timer Relay, 24 → 230V ac/dc, 2-Contact, 0.05-10 min, 0.05-10h, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.561,21
5 - 9R$ 2.520,12
10+R$ 2.502,55

Documentos Técnicos

Especificações

Brand

Finder

Supply Voltage

24 → 230V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Interval, ON Delay, Pulse Delayed, Symmetrical Flasher

Time Range

0.05-10 min, 0.05-10 h, 0.05-10 s, 5-100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

264.5V ac/dc

Terminal Type

8-Pin Connector

Switch Configuration

DPDT

Width

48mm

Minimum Voltage

20.4V ac/dc

Power Supply

External

Minimum Current

10mA

Series

88 Series

Depth

92.1mm

Maximum Operating Temperature

+55°C

Length

48mm

Minimum Operating Temperature

-10°C

Time Delay

200ms

Contact Material

Silver Cadmium Oxide

País de Origem

Italy

Detalhes do produto

Series 88 Multi-function Plug-in Timer