Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 0.22K/W, 100 x 80 x 83mm

Nº de Estoque RS: 692-0616Marca: Fischer ElektronikPart Number: LA 9 100 24 V
brand-logo
Ver tudo em Dissipadores de Calor

Documentos Técnicos

Especificações

For Use With

Universal Rectangular Alu with fan

Length

100mm

Width

80mm

Height

83mm

Dimensions

100 x 80 x 83mm

Thermal Resistance

0.22K/W

Material

Aluminium

País de Origem

Hungary

Detalhes do produto

Fischer Elektronik Cooling Aggregates with Axial Fans

Fischer Elektronik cooling aggregates with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling aggregates are ideal.

Informações de estoque temporariamente indisponíveis.

R$ 3.550,31

R$ 3.550,31 Each (Sem VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 0.22K/W, 100 x 80 x 83mm

R$ 3.550,31

R$ 3.550,31 Each (Sem VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 0.22K/W, 100 x 80 x 83mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

For Use With

Universal Rectangular Alu with fan

Length

100mm

Width

80mm

Height

83mm

Dimensions

100 x 80 x 83mm

Thermal Resistance

0.22K/W

Material

Aluminium

País de Origem

Hungary

Detalhes do produto

Fischer Elektronik Cooling Aggregates with Axial Fans

Fischer Elektronik cooling aggregates with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling aggregates are ideal.