Documentos Técnicos
Especificações
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu with fan
Length
100mm
Width
50mm
Height
50mm
Dimensions
100 x 50 x 50mm
Thermal Resistance
0.68K/W
Mounting
PCB Mount
Colour
Natural
Material
Aluminium
País de Origem
China
Detalhes do produto
Fischer Elektronik Miniature Cooling Assemblies with Axial Fans
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.
R$ 1.931,62
R$ 1.931,62 Each (Sem VAT)
1
R$ 1.931,62
R$ 1.931,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.931,62 |
5 - 9 | R$ 1.863,23 |
10 - 24 | R$ 1.832,00 |
25+ | R$ 1.778,21 |
Documentos Técnicos
Especificações
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu with fan
Length
100mm
Width
50mm
Height
50mm
Dimensions
100 x 50 x 50mm
Thermal Resistance
0.68K/W
Mounting
PCB Mount
Colour
Natural
Material
Aluminium
País de Origem
China
Detalhes do produto
Fischer Elektronik Miniature Cooling Assemblies with Axial Fans
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.