Flexicon Straight, Conduit Fitting, 16mm Nominal Size, M20, Nickel Plated Brass IP54 rating

Nº de Estoque RS: 872-5921Marca: FlexiconPart Number: FSU16-M20-M
brand-logo
Ver tudo em Conduit Fittings

Documentos Técnicos

Especificações

Nominal Size

16mm

Fitting Type

Straight

Thread Size

M20

Material

Nickel Plated Brass

IP Rating

IP54

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 1.045,20

R$ 104,52 Each (In a Pack of 10) (Sem VAT)

Flexicon Straight, Conduit Fitting, 16mm Nominal Size, M20, Nickel Plated Brass IP54 rating

R$ 1.045,20

R$ 104,52 Each (In a Pack of 10) (Sem VAT)

Flexicon Straight, Conduit Fitting, 16mm Nominal Size, M20, Nickel Plated Brass IP54 rating

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 104,52R$ 1.045,20
50 - 140R$ 90,17R$ 901,70
150+R$ 86,96R$ 869,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Nominal Size

16mm

Fitting Type

Straight

Thread Size

M20

Material

Nickel Plated Brass

IP Rating

IP54

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more