Flexicon Straight, Conduit Fitting, 40mm Nominal Size, M40, Nickel Plated Brass IP65 rating

Nº de Estoque RS: 872-6003Marca: FlexiconPart Number: FSU40-M40-C
brand-logo
Ver tudo em Conduit Fittings

Documentos Técnicos

Especificações

Nominal Size

40mm

Fitting Type

Straight

Thread Size

M40

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FSU Conduit Systems

País de Origem

United Kingdom

Detalhes do produto

FSU C Fittings, Fixed, Multipart Compression, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Informações de estoque temporariamente indisponíveis.

R$ 775,69

R$ 775,69 Each (Sem VAT)

Flexicon Straight, Conduit Fitting, 40mm Nominal Size, M40, Nickel Plated Brass IP65 rating

R$ 775,69

R$ 775,69 Each (Sem VAT)

Flexicon Straight, Conduit Fitting, 40mm Nominal Size, M40, Nickel Plated Brass IP65 rating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 775,69
5 - 14R$ 629,83
15+R$ 606,74

Documentos Técnicos

Especificações

Nominal Size

40mm

Fitting Type

Straight

Thread Size

M40

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FSU Conduit Systems

País de Origem

United Kingdom

Detalhes do produto

FSU C Fittings, Fixed, Multipart Compression, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit