Documentos Técnicos
Especificações
Brand
FlexiconNominal Size
40mm
Fitting Type
Straight
Thread Size
M40
Material
Nickel Plated Brass
IP Rating
IP54
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FNU, FPU & LFHU Conduit Systems, FSU
País de Origem
United Kingdom
Detalhes do produto
FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
R$ 1.032,28
R$ 516,14 Each (In a Pack of 2) (Sem VAT)
2
R$ 1.032,28
R$ 516,14 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 516,14 | R$ 1.032,28 |
10 - 28 | R$ 419,17 | R$ 838,34 |
30+ | R$ 404,33 | R$ 808,66 |
Documentos Técnicos
Especificações
Brand
FlexiconNominal Size
40mm
Fitting Type
Straight
Thread Size
M40
Material
Nickel Plated Brass
IP Rating
IP54
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FNU, FPU & LFHU Conduit Systems, FSU
País de Origem
United Kingdom
Detalhes do produto
FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Approvals
CE
BS EN IEC 61386
REACh
RoHS